Murrelektronik 20682 Switchgear EMI Suppressor 11x27x22mm 1pc

Image Representative of Range

Murrelektronik 20682 Switchgear EMI Suppressor 11x27x22mm 1pc

MPN
20682
EAN-13
4048879020343
Order Code
05-4802
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 20682 switchgear EMI suppressor is designed to reduce electromagnetic interference in electrical circuits. Measuring 11 x 27 x 22 mm, it is compact and suitable for applications in control panels and switchgear systems. This line filter is ideal for maintaining signal integrity in industrial environments.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 11 x 27 x 22 mm
Height 22mm
Length 11mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot