Murrelektronik 20034 EMI Suppressor 12x43x20mm 1pc

Image Representative of Range

Murrelektronik 20034 EMI Suppressor 12x43x20mm 1pc

MPN
20034
EAN-13
4048879020596
Order Code
05-4801
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Murrelektronik 20034 is a compact switchgear EMI suppressor with dimensions of 12 x 43 x 20 mm. It features effective line filtering to reduce electromagnetic interference. This product is typically used in industrial settings to ensure reliable operation of electrical equipment.
Type Switchgear EMI suppressor
Current Rating N/A
Dimensions (L x W x H) 12 x 43 x 20 mm
Height 20mm
Length 12mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 43mm

Reviews

Be the first to submit a review

Trustpilot