Murrelektronik 20012 Switchgear EMI Suppressor 18x30x35mm 1pc

Image Representative of Range

Murrelektronik 20012 Switchgear EMI Suppressor 18x30x35mm 1pc

MPN
20012
EAN-13
4048879020664
Order Code
05-4800
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.81
10+ £12.53
100+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik 20012 Switchgear EMI suppressor, measuring 18 x 30 x 35 mm, is designed to reduce electromagnetic interference in electrical systems. Manufactured by Murrelektronik, this line filter is an essential component for improving the performance of switchgear applications. It is typically used in industrial settings to ensure device compatibility and reliable operation.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 18 x 30 x 35 mm
Height 35mm
Length 18mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot