Murrelektronik 20011 EMI Suppressor 18x30x35mm 1pc

Image Representative of Range

Murrelektronik 20011 EMI Suppressor 18x30x35mm 1pc

MPN
20011
EAN-13
4048879020671
Order Code
05-4799
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik 20011 switchgear EMI suppressor, sized at 18 x 30 x 35 mm, effectively reduces electromagnetic interference in electrical systems. This line filter is designed for versatile use in industrial applications, ensuring smoother operation of sensitive equipment. Manufactured by Murrelektronik, it ensures reliable performance in switchgear environments.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 18 x 30 x 35 mm
Height 35mm
Length 18mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot