Murrelektronik 20010 Switchgear EMI Suppressor 18x30x35mm 1pc

Image Representative of Range

Murrelektronik 20010 Switchgear EMI Suppressor 18x30x35mm 1pc

MPN
20010
EAN-13
4048879020688
Order Code
05-4798
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.15
10+ £11.03
100+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 14/11/2026

Murrelektronik's 20010 Switchgear EMI suppressor is a compact line filter, measuring 18 x 30 x 35 mm. It is designed to reduce electromagnetic interference in electrical settings. This product is typically used in switchgear applications to ensure smooth and efficient operation.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 18 x 30 x 35 mm
Height 35mm
Length 18mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot