Murrelektronik 20002 Switchgear EMI Suppressor 13x20x30mm 1pc

Image Representative of Range

Murrelektronik 20002 Switchgear EMI Suppressor 13x20x30mm 1pc

MPN
20002
EAN-13
4048879020732
Order Code
05-4797
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Murrelektronik's 20002 Switchgear EMI suppressor measures 13 x 20 x 30 mm. This line filter is designed to suppress electromagnetic interference in electrical systems. It is typically used in switchgear to ensure stable operation by reducing noise and interference.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 13 x 20 x 30 mm
Height 30mm
Length 13mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot