Murrelektronik 10513 Line Filter 440V AC 39x65x107mm 1pc

Image Representative of Range

Murrelektronik 10513 Line Filter 440V AC 39x65x107mm 1pc

MPN
10513
EAN-13
4048879029261
Order Code
05-4796
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £115.17
10+ £100.17
50+ £87.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 10513 line filter is designed to operate with 440 V AC systems. It measures 39 x 65 x 107 mm, ensuring a compact fit for various installations. This line filter is typically used to suppress electromagnetic noise in industrial and commercial electrical applications.
Type Line filter
Current Rating 20A
Connection Screws
Dimensions (L x W x H) 39 x 65 x 107 mm
Height 107mm
Leakage Current 3mA
Length 39mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute 1 3-phase, 1-stage
Mounting Type Snap-in
Nominal Voltage 440V AC
Width 65mm

Reviews

Be the first to submit a review

Trustpilot