Murrelektronik 10415 Line Filter 250V AC/300V DC 39x65x107mm 1pc

Image Representative of Range

Murrelektronik 10415 Line Filter 250V AC/300V DC 39x65x107mm 1pc

MPN
10415
EAN-13
4048879029407
Order Code
05-4793
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.25
10+ £65.45
50+ £56.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 10415 line filter is designed for use with 250 V AC and 300 V DC applications, measuring 39 x 65 x 107 mm. This compact filter is ideal for reducing electrical noise and ensuring stable performance in industrial environments. Typical applications include use in automation systems and electrical control cabinets.
Type Line filter
Current Rating 10A
Connection Screws
Dimensions (L x W x H) 39 x 65 x 107 mm
Height 107mm
Leakage Current 5mA
Length 39mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute 1 1-phase, 1-stage
Mounting Type Snap-in
Width 65mm

Reviews

Be the first to submit a review

Trustpilot