Murr Elektronik 58812 Xelity 8TX Unmanaged 8-Port 100Mbit RJ45 Switch

MPN
58812
EAN-13
4048879798808
Order Code
12-5061
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £113.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik Xelity 8TX is a network switch featuring 8 RJ45 ports supporting 10/100 MBit/s connections. Ideal for network integration, this device is often used in office settings and industrial applications to manage LAN connections efficiently. This 58812 network switch serves as a reliable and robust solution for maintaining seamless network communications.
Type Unmanaged Switch
RJ45 Ports 8
PoE No
10/100 Mbps ports 8
Auto-uplink at each port Yes
Depth 85.1mm
Ethernet ports 8
Factory colour Black
Height 105mm
IEEE 802.3af PoE Nein
IP Rating IP20
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute Xelity 8TX
Power supply (LOV) via DC in
Transfer Rate 10 / 100 MBit/s
Weight 133g
Width 41.6mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot