Murata PS 1447506C 4.7mH 0.6A 1400 Series Bobbin Type Inductor

Murata PS 1447506C 4.7mH 0.6A 1400 Series Bobbin Type Inductor

MPN
1447506C
Brand
Murata PS
Order Code
88-5112
Country of Origin
China

Discontinued


High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 4700uH inductance
  • 10% tolerance
  • 0.6A
  • 60 Q factor
  • 2200mR DC resistance, 0.6MHz SRF
  • Wire leaded terminal
  • 23mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 5.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
Inductance 4700µH
Current 0.6A
Dc Resistance 2200mO
Inductance Tolerance 10%
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

Trustpilot