Murata PLA10AN1522R0R2B Cmc Filter 1.5mH 2A

MPN
PLA10AN1522R0R2B
Brand
Murata
Order Code
88-1690
Country of Origin
Thailand

Discontinued


Note: These products are subject to a Last Time Buy notification. For further details, please see the attached letter or contact Richard Abbott.

AC line filters with common mode choke coil, 1.5mH inductance, designed for EMI noise filtering applications.


  • 2A DC current, 300V voltage
  • Wire leaded terminal
  • 13mm pitch
  • Murata PLA10 series
Inductance 1.5mH
Current 2A
Inductor Type Common Mode
Terminal Type Wire Leads
Voltage Rating 300V

Trustpilot