Easter Opening Hours and Delivery Dates here

Murata DSS706-351D221M25-50 T-network Terminal Varistor-221

Order Code:

26-3850

Brand: Murata MPN: DSS706-351D221M25-50

Discontinued


A three terminal miniature T-network varistor from Murata comprising a capacitor linked to two internal ferrite bead inductors designed to eliminate noise and protect sensitive semiconductors.


  • Varistor voltage 50V DC
  • Rated voltage 25V DC
  • Rated current 6A
  • Peak pulse current 100A
  • Capacitance 220pF ±20%
  • Pins on 2.5mm pitch
  • Temperature range –40°C to +105°C
  • Dimensions 8 x 10.5 x 2.54mm
  • Murata type DSS706-351D221M25-50
Varistor Voltage 50V
Capacitance /TD TD220pF ±20%
Case Style T-network
Dimension 8 x 10.5 x 2.54mm
Dimensions 8 x 10.5 x 2.54mm
Pin on 2.5mm pitch
Pins on 2.5mm pitch
Size 8mm
Voltage Rating DC 25V

Trustpilot