Murata DE2B3KH471KA3B 470pf 250V Y2 10% Ceramic Supp Capacitor

MPN
DE2B3KH471KA3B
Brand
Murata
Order Code
10-5750

Discontinued


Ceramic class Y2 radial 470pF 250V 10% suppression capacitor from Murata, coated with a flame-retardant epoxy resin.
  • Designed to comply with interference suppression requirements
  • IEC 384-14 (2nd edition)
  • Murata KH series
Type Radial leaded
Capacitance 470pF
Dimensions 8 x 8mm
Operating Temperature -25 to +85°C
Pitch 7.5mm
Tolerance 10%
Voltage 250V

Trustpilot