MUNK 50031 Aluminium Stairs, 2.2m Max Height, Non-Slip, 2.5kg

Image Representative of Range

MUNK 50031 Aluminium Stairs, 2.2m Max Height, Non-Slip, 2.5kg

MPN
50031
EAN-13
4031405500310
Order Code
12-5059
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

The MUNK Günzburger Steigtechnik 50031 Aluminium Stairs are lightweight, weighing only 2.5 kg, and offer a maximum operating height of 2.2 metres. These durable silver stairs are ideal for tasks requiring elevation, such as maintenance or indoor projects. The compact design makes them easy to transport and store.
Type Stairs
Material Aluminium
Colour Silver
Depth 370mm
Dimensions (W x D) 590 mm x 370 mm
Height 2.2m
Number of rungs/steps 2
Standards EN 14183
Weight 2.5kg
Width 590mm

Reviews

Be the first to submit a review

Trustpilot