Multipurpose Polyfilla Ready Mixed 330g

Polycell Brand: Polycell

Polycell Multi Purpose Polyfilla is ready mixed for a smooth, creamy consistency. Special binders give guaranteed adhesion and a fill which will not shrink or crack.

Suitable for indoor or outdoor use on plaster, masonry, concrete and brickwork.

Drying time: surface dry in 1-2 hours.

Size: 330g tube.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Polycell 5084938 Multipurpose Polyfilla Ready Mixed 330g
Polycell 5084938 Multipurpose Polyfilla Ready Mixed 330g
Standard range
Order code: 96-8108
MPN: 5084938

Despatched within 2 working days - 100 in stock
1+ £4.64
Price per unit Ex VAT
330g Filler White
Polycell 5084940 Multipurpose Polyfilla Ready Mixed 600g
Polycell 5084940 Multipurpose Polyfilla Ready Mixed 600g
Standard range
Order code: 96-8109
MPN: 5084940

Despatched within 2 working days - 100 in stock
1+ £6.55
Price per unit Ex VAT
600g Filler White
Polycell 5084941 Multipurpose Polyfilla Ready Mixed 1kg
Polycell 5084941 Multipurpose Polyfilla Ready Mixed 1kg
Standard range
Order code: 96-8110
MPN: 5084941

Despatched within 2 working days - 100 in stock
1+ £8.73
Price per unit Ex VAT
1kg Filler White
Polycell 5084955 Multipurpose Polyfilla Ready Mixed 330g + 20% Free
Polycell 5084955 Multipurpose Polyfilla Ready Mixed 330g + 20% Free
Standard range
Order code: 96-8111
MPN: 5084955

Despatched within 2 working days - 100 in stock
1+ £4.64
Price per unit Ex VAT
330g Filler White

Trustpilot