Multipurpose Polyfilla Powder 450g

Polycell Brand: Polycell

Polycell Multi Purpose Polyfilla mixes to a smooth, creamy consistency. Special binders give guaranteed adhesion and a fill which will not shrink or crack. It is the ideal versatile filler, which is suitable for a variety of jobs, even large areas. Very easy to use.

Tools required: filling knife, mixing bowl and sand paper.
Drying time: 1-2 hours.

Suitable for interior use only.

450g.

Single.

Powder.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Polycell 5084936 Multipurpose Polyfilla Powder 450g
Polycell 5084936 Multipurpose Polyfilla Powder 450g
Standard range
Order code: 96-8101
MPN: 5084936

Despatched within 2 working days - 100 in stock
1+ £3.87
Price per unit Ex VAT
450g Filler White
Polycell 5084937 Multipurpose Polyfilla Powder 900g
Polycell 5084937 Multipurpose Polyfilla Powder 900g
Standard range
Order code: 96-8102
MPN: 5084937

Despatched within 2 working days - 50 in stock
1+ £4.90
Price per unit Ex VAT
900g Filler White
Polycell 5084939 Multipurpose Polyfilla Powder 1.8kg
Polycell 5084939 Multipurpose Polyfilla Powder 1.8kg
Standard range
Order code: 96-8103
MPN: 5084939

Despatched within 2 working days - 50 in stock
1+ £8.73
Price per unit Ex VAT
1.8kg Filler White

Trustpilot