Multipurpose Lawn Seed 500g

DOFF Brand: DOFF

Doff Multipurpose Lawn Seed gives a superior lawn finish with a lush green colour. The direct sow seeds are easy-to-use and apply, and are disliked by birds. They have a +PROCOAT coating to ensure quality results.

Size: 500g
Coverage: Up to 20m²

Description Image Product Buy Pricing (Ex VAT) Type
DOFF F-LD-500-DOF Multipurpose Lawn Seed 500g
DOFF F-LD-500-DOF Multipurpose Lawn Seed 500g
Standard range
Order code: 95-4877
MPN: F-LD-500-DOF

Despatched within 4 working days - 5 in stock
1+ £4.84
Price per unit Ex VAT
Lawn Seed
DOFF F-LD-A00-DOF-01 Multipurpose Lawn Seed 1kg
DOFF F-LD-A00-DOF-01 Multipurpose Lawn Seed 1kg
Extended range
Order code: 95-4878
MPN: F-LD-A00-DOF-01

Available to back orderPlease contact us for lead time
1+ £8.08
Price per unit Ex VAT
Lawn Seed

Trustpilot