Multimetrix P06232009Z CM 604 Clamp Meter Digital 4000 Counts CAT III 600V

MPN
P06232009Z
Brand
Multimetrix
EAN-13
3663653008310
Order Code
10-0142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £106.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Multimetrix CM 604 is a digital clamp meter designed for measuring electrical currents safely and accurately. Featuring a CAT III 600 V rating and a 4000-count display, it is suitable for various professional and industrial applications. This versatile instrument can function as a voltmeter, ammeter, and frequency tester.
Type Clamp meter
Maximum AC Current Measurement 400A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 225 x 35 x 75 mm
Display Digital
Display Count 4000
Height 75mm
Length 225mm
Maximum DC Current Measurement 600V
Misc Attribute CM 604
Opening range of current clamps 30mm
Weight 295g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot