Multimetrix P06232003 CM 625 Clamp Meter Digital CAT III 300V 4300 Count

Image Representative of Range

Multimetrix P06232003 CM 625 Clamp Meter Digital CAT III 300V 4300 Count

MPN
P06232003
Brand
Multimetrix
EAN-13
3760171415368
Order Code
10-0140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £181.56
10+ £174.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Multimetrix CM 625 Clamp Meter, manufactured by Multimetrix, is a versatile digital multimeter designed for CAT III 300 V environments. It features a 4300-count display and functions as a voltage tester and ammeter. Ideal for electrical troubleshooting, this multi-purpose tester can measure current, voltage, and frequency in various applications.
Type Clamp meter
Maximum AC Current Measurement 400A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (L x W x H) 37 x 189 x 71 mm
Display Digital
Display Count 4300
Height 71mm
Length 37mm
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Misc Attribute CM 625
Opening range of current clamps 30mm
Reading range - resistance 40MΩ
Voltage metering AC/DC
Weight 220g
Width 189mm

Reviews

Be the first to submit a review

Trustpilot