Multimeter Lead Set

Multimeter Lead Set

Brand
RVFM
Order Code
17-0720

Discontinued


Multimeter Test Lead Set, 4mm Shrouded Right Angle Plug Connector Type A, 1000V Voltage Rating, 10A Current Rating, Black Colour, Copper Contact Material, PVC Insulation Material, 80cm Length, High Quality, IEC1010/EN61010 CAT 2 Approved, +80°C Maximum Temperature Range, For use with Model 318, 328, and 955 and other Multimeters
  • The leads are IEC1010/EN61010 CAT 2 approved
  • Rated at 100V/10A
  • Supplied as a pair of leads; one red and one black
  • Supplied in lengths of approx. 800mm
Accessory Type Shrouded
Colour Black
Used With 4mm Plug/Sockets
Contact Material Copper
Current Rating 10A
Insulation Material PVC
Length 80cm
Voltage Rating 1000V

Trustpilot