MultiContact 64.9199-23 L-41Q 4mm 32A Plug Blue

MPN
64.9199-23
EAN-13
2050000578151
Order Code
17-0007
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

A blue 4mm banana test plug with a cross-hole for a second 4mm plug.
  • Colour: Blue
  • Solder connection
  • Nickel plated
  • PVC insulation
  • Current rating 32A
  • Voltage rating 30V AC, 60V DC
  • Multi-Contact type 64.9199-23
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Blue
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 30/60 V AC/V DC

Reviews

Be the first to submit a review

Trustpilot