Multi-Sharp® MS1101 Cylinder Mower Sharpener 30cm (12 in)

Multi-Sharp Brand: Multi-Sharp

The Multi-Sharp® Cylinder Mower Sharpener accurately re-grinds sharp new cutting edges on the cylinder blades of most cylinder mowers, whether hand, electric, battery or petrol operated. Including: Alko, Bosch, Einhell, Gardena, Ginge, Brill, G-Tech, Handy, Husqvarna, Powerbase, Qualcast and the majority of other makes (except Webb).

Attaches to the fixed bottom plate of the mower (every cylinder mower has one) while sharpening. It works on the same principle as professional sharpening-radial grinding. Replacement abrasives are available for keeping the mower blades sharp, year after year.

The product is recommended in the best selling Expert series: 'The Lawn Expert' by Dr Hessayon.

The Multi-Sharp® ATT1101 Cylinder Mower Sharpener has the following dimensions:
Blade width: 30cm / 12 inch

Description Image Product Buy Pricing (Ex VAT) Type
Multi-Sharp® 1101 Cylinder Mower Sharpener 30cm (12 in)
Multi-Sharp® 1101 Cylinder Mower Sharpener 30cm (12 in)
Standard range
Order code: 96-7553
MPN: 1101

Despatched within 2 working days - 50 in stock
1+ £11.44
Price per unit Ex VAT
Sharpener
Multi-Sharp® 1109 Cylinder Mower Sharpener 38cm (15 in)
Multi-Sharp® 1109 Cylinder Mower Sharpener 38cm (15 in)
Standard range
Order code: 96-7554
MPN: 1109

Despatched within 2 working days - 20 in stock
1+ £11.28
Price per unit Ex VAT
Sharpener

Trustpilot