Multi-Sharp® 2001 Dual Purpose Drill Bit & Tool Sharpener

MPN
2001
Brand
Multi-Sharp
EAN-13
5012718200103
Order Code
96-7560
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £16.95 £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Multi-Sharp® ATT2001 Dual Purpose Sharpener will accurately sharpen HSS and masonry bits, (including 2 and 4 edged bits and SDS Plus Bits) and Brad centre point bits. The grinding jig accurately positions each type of bit over the wheels (aluminium oxide and silicon carbide), and grinds the correct tip and relief angles. Can be powered by any electric drill.

It also re-edges and re-sharpens scribers, bradawls, punches, cold chisels and TCT tile and laminate cutters. Fits any power drill.

Drill Bit Capacity: 3-13mm.

Long life, high quality Aluminium Oxide and Silicon Carbide wheels sharpen at least 150 HSS/Wood bits and 75 Masonry/SDS+ bits respectively (based on 6.5mm dia.). Grinding wheels are replaceable.

Also re-edges, resharpens small tools: scribers, bradawls, punches, cold chisels, TCT laminate/tile cutters.


Type Whetstone
Material Aluminium oxide

Reviews

Be the first to submit a review

Trustpilot