Muller SC8820PRO DIN Rail Mount Digital Timer 230VAC 10A 250V

MPN
21426
Brand
Muller
EAN-13
4022709214263
Order Code
49-7329
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Muller SC88.20PRO Series is a DIN Rail Timer that has a text-based menu navigation and self-explanatory symbols. The large and clear display with two high-resolution text lines is easy to use for fast and intuitive programming. This timer can be programmed without mains connection up to 10 years on its own power reserve.

The timer can be set for both daily and weekly programs. Other settings include holiday program mode, timer mode, impulse change-over, program loops and data key.


  • Text-based menu navigation and self-describing pictograms/symbols
  • Big display with two high resolution text lines
  • Fast and intuitive Programming
  • Type: Din rail mount timer
  • Astro function: No
  • Cycle: Yes
  • Data key: Yes (optional)
  • Dimensions, height: 90mm
  • Dimensions, width: 71,5mm
  • Display backlighting: Yes
  • External input: Yes
  • Impulse: Yes
  • Memory slots: 300
  • Min. power reserve: 10 years
  • Operating voltage (num.): 230V AC
  • Product Specifications: Switching functions: ON, OFF, impulse, cycle
  • Shortest switching gap: 1 min
  • Distributor installation: 35 mm of profiled rail (DIN EN 50022)
  • Type of connection: Screwing terminals (elevator terminal)
  • protection system: IP 20 according to DIN EN 60529
  • Switching channels: 2 x change-over
  • Time switch type: digital
  • Manufacturer's part:: Muller SC 88.20 PRO
Type DIN rail mount timer
Color Black, RedK
Display Digital
Operating Voltage 250V
Outputs Delay

Reviews

Be the first to submit a review

Trustpilot