Müller Plastik 3401068 Wire connector Ø41 mm 1 pc Cable Connectors

MPN
3401068
EAN-13
4016139194165
Order Code
16-9584
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Müller Plastik 3401068 is a robust wire connector designed to facilitate the secure and efficient joining of cables with a diameter of 41 mm. This product, also referred to as 1556075, exemplifies precision engineering, ensuring reliable electrical connectivity and optimal performance in varied environmental conditions. It is particularly suitable for high-demand industrial applications where durable cable connections are crucial, such as in manufacturing machinery, automotive systems, and large-scale electrical installations. The connection mechanism ensures minimal resistance and maximises safety, adhering to industry standards for durability and performance.
Type Wire connector
Mounting Type Cable mount
Colour Blue
Content 1
Diameter 41mm
Dimensions (Ø) 41mm
Product Type Wire connector
Weight 100g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot