Müller-Licht 57014 LED Plinth Light Motion Sensor 0.5W Neutral White

MPN
57014
EAN-13
4018412326232
Order Code
10-0127
Country of Origin
China

Discontinued


Müller-Licht offers LED plinth lighting with a built-in motion detector, featuring a monochrome LED that uses 0.5 W and emits a neutral white glow. It serves well as cupboard, wardrobe, or drawer lighting due to its sensor capabilities and compact design. Ideal for use as a nightlight or emergency light, it also suits kitchen and furniture lighting applications.
Type LED plinth lighting (+ motion detector)
Housing colour White
Energy efficiency rating n.a
Base Built-in LED
Diameter 8.8cm
Dimensions (Ø x H) 8.8 x 2.2cm
Height/depth 2.2cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 8.8cm
Light features Incl. dimmerl
Light outlet bulb included
Max. system power 0.5W
Power supply (LOV) battery-powered
Rating per bulb 0.5W
Weight 101g

Trustpilot