Müller-Licht 404076 tint LED Outdoor Floodlight RGBW Smart 8.1W Zigbee

MPN
404076
EAN-13
4018412683762
Order Code
10-0119
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £90.59 £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Müller-Licht tint Flores XL is an LED outdoor floodlight with 8.1 W RGBW capabilities, providing both white and coloured lighting options. It features wireless and remote control functionality for ease of use. This floodlight is ideal for illuminating outdoor spaces with customised lighting effects.
Type LED outdoor floodlight
Colour Temperature 2700K
IP Rating IP44
Power 8.1W
(Ø) 64mm
Bulb Type LED (monochrome)
Cloud integration Alexa
Colour RGBW
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Factory colour Black
Height 155mm
Number of bulbs 1
Operating Voltage 27V
Product lifespan approx 20000h
Radiation Angle 85°
Series tint
Total luminous flux 1000lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot