Müller-Licht 404049 tint Remote Smart Home Control for 50 Lamps

MPN
404049
EAN-13
4018412674173
Order Code
10-0114
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.98 £22.93
10+ £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Müller-Licht tint Remote 404049 is a versatile remote control designed for easy management of smart lighting systems. With features like dimming and colour adjustment, it enhances lighting customisation at home or in professional settings. The device is ideal for creating ambient environments in living spaces or offices.
Type Remote control
Dim (L x W x H) 150 x 40 x 15 mm
Energy efficiency rating n.rel.
Height 15mm
Length 150mm
Light bulb included Yes
Material Plastic
Operating Voltage 3V
Width 40mm

Reviews

Be the first to submit a review

Trustpilot