Müller-Licht 401080 LED E-27 7W Warm White Retro All-Round Bright Light

MPN
401080
EAN-13
4018412677662
Order Code
10-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £6.50
50+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Müller-Licht 401080 LED bulb offers a warm white glow and is energy-efficient with a 7W power consumption equivalent to a 51W incandescent bulb. This retro-chic, monochrome LED light bulb by Müller-Licht is ideal for ambient lighting in living spaces. It features an E-27 fitting, making it suitable for standard lamp sockets, providing both style and practicality.
Type Special shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 820
Colour Rendering Index 80 Ra
Colour Temperature Range 2000 K
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 51W
Height 142mm
Length 64mm
Luminous Flux 650lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 360°
Rating 7W
Version clear
Weight 45g

Reviews

Be the first to submit a review

Trustpilot