Müller-Licht 401077 LED E14 Candle 1.5W Warm White Retro Design

MPN
401077
EAN-13
4018412677570
Order Code
10-0079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.94
10+ £2.75
50+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Müller-Licht 401077 LED bulb, designed in a retro-chic candle shape, provides warm white light with a power consumption of 1.5 W, equivalent to a traditional 16 W bulb. Measuring 35 mm in diameter and 98 mm in height, this monochrome light bulb features an E14 socket. Ideal for ambient lighting, it is a perfect fit for decorative fixtures in homes or small commercial spaces.
Type Candle shape
Colour Gold effect
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 820
Colour Rendering Index 80 Ra
Colour Temperature Range 2000 K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 16W
Height 98mm
Ignition time 0.40s
LEDs 2
Luminous Flux 150lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.48
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 150lm
Rating 1.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version clear
Weight 15g

Reviews

Be the first to submit a review

Trustpilot