Müller-Licht 401073 LED E-27 4.5W Warm White Retro-Chic Glass Housing

MPN
401073
EAN-13
4018412677457
Order Code
10-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Müller-Licht 401073 LED bulb, in a retro-chic design, offers 4.5 W power output equivalent to a 35 W traditional bulb, providing warm white illumination. This pear-shaped, monochrome LED bulb, measuring 60 mm x 105 mm, is perfect for energy-efficient lighting. Ideal for both home and office settings, it ensures sustainable and aesthetic lighting solutions.
Type Pear shape
Colour 2000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 820
Colour Rendering Index 80 Ra
Colour Temperature Range 2000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 35W
Height 105mm
Ignition time 0.40s
LEDs 4
Luminous Flux 400lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 400lm
Rating 4.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version clear
Weight 30g

Reviews

Be the first to submit a review

Trustpilot