Müller-Licht 401071 LED 7W E-27 Retro Shape Warm White 1 piece

MPN
401071
EAN-13
4018412677396
Order Code
10-0075
Country of Origin
China
View Full Product Range (28)

Discontinued


The Müller-Licht 401071 LED bulb offers 7 W energy consumption with a warm white glow equivalent to a 60 W traditional bulb. With a retro-chic design, this monochrome LED light is ideal for creating a cosy atmosphere in living spaces. It's suitable for use in E-27 fittings, providing an energy-efficient lighting solution.
Type Special shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 138mm
Length 64mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 360°
Rating 7W
Version clear
Weight 45g

Trustpilot