Müller-Licht 401070 LED Bulb E14 2W25W Warm White Retro Design 1 piece

MPN
401070
EAN-13
4018412677365
Order Code
10-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Müller-Licht 401070 LED bulb, with its retro-chic design, offers warm white light, equivalent to a 25 W conventional bulb, while using only 2 W of power. Measuring 25 mm in diameter and 82 mm in height, this energy-efficient bulb fits an E14 socket. It's ideal for creating cosy lighting in living spaces and decorative fixtures.
Type Bulb shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 25mm
Dim (Ø x H) 25 mm x 82 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.8%
Equivalent to power rating 25W
Height 82mm
Ignition time 0.40s
LEDs 2
Luminous Flux 245lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 245lm
Rating 2W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version clear
Weight 11g

Reviews

Be the first to submit a review

Trustpilot