Müller-Licht 401067 LED Candle 2W25W E14 Warm White Retro LED Lamp

MPN
401067
EAN-13
4018412677273
Order Code
10-0072
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Müller-Licht 401067 LED bulb, part of the Retro-Chic range, is a monochrome candle-shaped light that uses only 2 W to produce the equivalent of 25 W in warm white light. With its compact size of 35 mm in diameter and 98 mm in height, it is ideal for decorative fixtures in residential settings. This energy-efficient bulb is perfect for creating a cosy atmosphere in living spaces.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 25W
Height 98mm
Ignition time 0.40s
Luminous Flux 245lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.45
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 245lm
Rating 2W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 14g

Reviews

Be the first to submit a review

Trustpilot