Müller-Licht 401065 LED Lamp E27 4W Warm White Retro Chic Teardrop

MPN
401065
EAN-13
4018412677211
Order Code
10-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.94
10+ £2.75
50+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Müller-Licht 401065 is a Retro-Chic LED light bulb offering warm white illumination. This teardrop-shaped bulb, measuring 45 mm x 77 mm, consumes just 4 W while providing the brightness equivalent to a traditional 40 W bulb. Ideal for creating a cosy atmosphere, it is perfect for both residential and decorative lighting applications.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 77 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 40W
Height 77mm
Ignition time 0.40s
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 360°
Rated luminous flux 470lm
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 17g

Reviews

Be the first to submit a review

Trustpilot