Müller-Licht 401063 LED Bulb E14 2W=25W Warm White Retro Chic Glass Housing

MPN
401063
EAN-13
4018412677150
Order Code
10-0070
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Müller-Licht 401063 LED bulb features a retro-chic design with a pear shape, measuring 45 mm x 77 mm. It provides warm white light equivalent to a 25 W traditional bulb while only consuming 2 W of power, making it energy-efficient. This LED bulb is ideal for creating a cosy atmosphere in living areas or decorative lighting applications.
Type Pear shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 77 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 25W
Height 77mm
Ignition time 0.40s
Luminous Flux 245lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.49
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 245lm
Rating 2W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 14g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot