Müller-Licht 401041 LED GU4 Reflector Bulb 2.4W Warm White 1 piece Energy Saving

MPN
401041
EAN-13
4018412676566
Order Code
10-0065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.96
10+ £4.67
50+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Müller-Licht's LED bulb, model 401041, is a monochrome GU4 reflector type with a warm white glow. This energy-efficient 2.4 W bulb, measuring 35 mm by 40 mm, is ideal for accent or display lighting in residential and commercial settings. Its compact design makes it suitable for various lighting fixtures where space is limited.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU4
Operating Voltage 12V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 40 mm
Durability rating 25000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Height 40mm
LEDs 1
Luminous Flux 190lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.71
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 190lm
Rating 2.4W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 28g

Reviews

Be the first to submit a review

Trustpilot