Müller-Licht 401039 LED Reflector GU5.3 7.5W Warm White 1 piece Eco-friendly

MPN
401039
EAN-13
4018412676467
Order Code
10-0063
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Müller-Licht 401039 LED bulb is a warm white, energy-efficient lighting solution with a power consumption of 7.5 watts and a compact size of 50 mm x 48 mm. This monochrome LED reflector bulb is ideal for focused lighting applications in homes, shops, or galleries. Manufactured by Müller-Licht, it features a GU5.3 base, making it suitable for easy installation in compatible fixtures.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 48 mm
Durability rating 25000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Height 48mm
Ignition time 0.50s
LEDs 1
Luminous Flux 610lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 610lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 51g

Reviews

Be the first to submit a review

Trustpilot