Müller-Licht 401035 LED Bulb GU10 4.9W Warm White Eco-Friendly

MPN
401035
EAN-13
4018412676320
Order Code
10-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £3.73
10+ £3.52
50+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Müller-Licht LED light bulb, model 401035, is a Retro-LED GU10 reflector bulb with a power consumption of 4.9 W, providing warm white light. This monochrome LED bulb is ideal for creating a cosy atmosphere in living spaces and is sold as a single piece. Typical applications include accent lighting and decorative illumination in residential settings.
Type Reflector bulb
Colour Clear
Dimmable Yes
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 4.9
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Height 52mm
Length 50mm
Luminous Flux 380lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 380lm
Rating 4.9W
Version matte
Weight 44g

Reviews

Be the first to submit a review

Trustpilot