Müller-Licht 401034 GU10 Reflector Bulb 4.5W Warm White EEC G 1 piece

MPN
401034
EAN-13
4018412676283
Order Code
10-0059
Country of Origin
China
View Full Product Range (28)

Discontinued


The Müller-Licht 401034 LED (monochrome) GU10 reflector bulb provides a warm white light output with a power consumption of 4.5 watts, making it energy efficient. This LED bulb is suitable for retro-style lighting, providing a classic appearance with modern technology. It is typically used in residential and commercial spaces for accent or task lighting applications.
Type Reflector bulb
Colour Clear
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Height 53mm
Length 50mm
Luminous Flux 345lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 4.5W
Version matte
Weight 46g

Trustpilot