Müller-Licht 401033 LED GU10 Reflector Bulb 5.5W Warm White 50x54mm 1 piece

MPN
401033
EAN-13
4018412676252
Order Code
10-0058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.15
10+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Müller-Licht 401033 LED (monochrome) bulb provides warm white light with a power consumption of 5.5 W. This energy-efficient GU10 reflector bulb is ideal for spotlights and accent lighting. Its compact size of 50 mm x 54 mm makes it suitable for use in various domestic and commercial settings.
Type Reflector bulb
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Height 54mm
Ignition time 0.50s
LEDs 1
Luminous Flux 450lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.55
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 450lm
Rating 5.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 62g

Reviews

Be the first to submit a review

Trustpilot