Müller-Licht 401032 LED GU10 7.5W Cool White Energy-Saving Bulb

MPN
401032
EAN-13
4018412676221
Order Code
10-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.75
10+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Müller-Licht 401032 LED bulb is a monochrome reflector bulb with a power consumption of 7.5 watts, providing a cool white light. Designed with a GU10 base, its compact dimensions make it suitable for various indoor applications like residential or commercial lighting. It is an energy-efficient choice for illuminating spaces with a modern, bright light.
Type Reflector bulb
Colour 4000K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Durability rating 25000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Height 54mm
Ignition time 0.50s
LEDs 1
Luminous Flux 610lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 610lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 51g

Reviews

Be the first to submit a review

Trustpilot