Müller-Licht 401022 LED E14 Reflector Bulb 4.8W Warm White Eco-Friendly

MPN
401022
EAN-13
4018412675927
Order Code
10-0052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.52
10+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Müller-Licht 401022 LED (monochrome) bulb is a warm white reflector bulb with a power consumption of 4.8 W, equivalent to a traditional 40 W bulb. It features an E14 base, making it suitable for standard fittings and is ideal for home or office use where a cosy and efficient lighting is desired. This energy-efficient LED bulb, measuring 50 mm x 85 mm, is perfect for areas requiring focused lighting, such as reading lamps or accent lighting
Type Reflector bulb
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 85 mm
Durability rating 25000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 40W
Height 85mm
Ignition time 0.30s
LEDs 1
Luminous Flux 460lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.52
Product lifespan approx 20000h
Radiation Angle 180°
Rated luminous flux 460lm
Rating 4.8W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 26g

Reviews

Be the first to submit a review

Trustpilot