Müller-Licht 401021 LED Bulb E14 4.2W Warm White Eco-Friendly Energy Saver

MPN
401021
EAN-13
4018412675897
Order Code
10-0051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.79
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Müller-Licht 401021 LED bulb is a monochrome reflector bulb with an E14 socket, providing warm white light at 4.2 W. It is compact with dimensions of 50 mm in diameter and 80 mm in height, making it suitable for small fixtures. This energy-efficient bulb is ideal for creating cosy lighting in domestic settings.
Type Reflector bulb
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 80 mm
Durability rating 25000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Height 80mm
Ignition time 0.50s
LEDs 1
Luminous Flux 320lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.48
Product lifespan approx 25000h
Radiation Angle 36°
Rated luminous flux 320lm
Rating 4.2W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 25g

Reviews

Be the first to submit a review

Trustpilot