Müller-Licht 401018 LED E14 Candle 4.5W Warm White Energy Efficient

MPN
401018
EAN-13
4018412675804
Order Code
10-0050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Müller-Licht 401018 LED bulb, with its candle shape, is an energy-efficient lighting solution equivalent to a 40 W incandescent bulb. It emits a warm white light, making it ideal for creating a cosy atmosphere in living spaces. The Retro-LED design combines classic aesthetics with modern efficiency.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 54mm
Length 50mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 180°
Rated luminous flux 470lm
Rating 4.5W
Version matte
Weight 26g

Reviews

Be the first to submit a review

Trustpilot