Müller-Licht 401016 LED Candle 2.9W E14 Warm White Energy-Saving Bulb

MPN
401016
EAN-13
4018412675743
Order Code
10-0049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Müller-Licht 401016 LED (monochrome) is a Retro-LED candle-shaped bulb offering warm white light, consuming 2.9 W while providing the equivalent illumination of a 25 W traditional bulb. Made by Müller-Licht, this energy-efficient LED bulb features an E14 base and has an energy efficiency class of G (A - G). It's ideal for creating a cosy atmosphere in living spaces or decorative lighting settings.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 3
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 25W
Height 57mm
Length 50mm
Luminous Flux 245lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 180°
Rated luminous flux 245lm
Rating 2.9W
Version matte
Weight 20g

Reviews

Be the first to submit a review

Trustpilot