Müller-Licht 401010 LED Bulb E14 Teardrop 2.9W Warm White Energy-Saving

MPN
401010
EAN-13
4018412675521
Order Code
10-0045
Country of Origin
China
View Full Product Range (22)

Discontinued


The Müller-Licht 401010 LED bulb is a warm white, monochrome light bulb offering 2.9 watts of power, equivalent to a 25-watt traditional bulb. This energy-efficient E14 teardrop-shaped bulb is ideal for creating a cosy ambiance in living areas. It's manufactured by Müller-Licht and measures 45 mm in diameter and 79 mm in height.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 79 mm
Durability rating 25000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 25W
Height 79mm
Ignition time 0.50s
Luminous Flux 245lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.47
Product lifespan approx 20000h
Radiation Angle 180°
Rated luminous flux 245lm
Rating 2.9W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 17g

Trustpilot