Müller-Licht 401006 LED Monochrome E-27 10.5W Neutral White Energy Saver

MPN
401006
EAN-13
4018412675392
Order Code
10-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £3.89
10+ £3.67
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Müller-Licht offers the 401006 LED bulb with a monochrome design, providing a neutral white light equivalent to 75 W while using just 10.5 W of power. This energy-efficient Retro-LED bulb is suitable for E-27 fittings, making it a great replacement in most household and commercial lighting fixtures. Ideal for users seeking to reduce energy consumption while maintaining bright, neutral illumination.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Current Consumption 10.5
Durability rating 20000h
Energy Consumption 12 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 75W
Height 120mm
Length 60mm
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 200°
Rating 10.5W
Version matte
Weight 35g

Reviews

Be the first to submit a review

Trustpilot