Müller-Licht 401003 LED Monochrome EEC F E-27 8.5W Cool White 60x108mm

MPN
401003
EAN-13
4018412675309
Order Code
10-0043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Müller-Licht 401003 LED bulb features a power rating of 8.5 W, which is equivalent to a traditional 60 W bulb, providing cool white light. This pear-shaped, monochrome LED light bulb is ideal for energy-efficient lighting in home or office environments. With dimensions of 60 mm in diameter and 108 mm in height, it fits standard E-27 sockets.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 60W
Height 108mm
Ignition time 0.50s
LEDs 1
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 20000h
Radiation Angle 200°
Rated luminous flux 806lm
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 44g

Reviews

Be the first to submit a review

Trustpilot