Christmas Opening Hours and Delivery Dates here

Müller-Licht 400402 LED 2W Warm White E14 Retro Teardrop Efficient Light

Order Code:

10-0036

Brand: Müller-Licht MPN: 400402 EAN-13: 4018412344168

Discontinued


The Müller-Licht 400402 LED bulb is a Retro-Chic, teardrop-shaped light with an E14 base, offering warm white illumination equivalent to a 25 W bulb while only consuming 2 W of power. This LED (monochrome) bulb is ideal for creating cosy and energy-efficient lighting in living spaces. Suitable for decorative fixtures, the single piece pack delivers a classic aesthetic with modern performance.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E14
Length 45mm
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Current Consumption 2.00
Energy consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Factory colour Clear
Height 78mm
Light bulbshape Teardrop shape
Luminous Flux 245lm
Max. temperature +40°C
Min. temperature -20°C
Power 2W
Product lifespan approx 15000h
Radiation angle 320°
Version clear

You may also like


Trustpilot